Part Details for 334 by PanaVise Products Inc
Overview of 334 by PanaVise Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4171
|
Newark | Bench Vise, 5" Jaw Opening, 1.5" W, Jaw Width:1.5", Jaw Opening Max:5", Product Range:- |Panavise 334 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.9900 | Buy Now |
DISTI #
74-334-ND
|
DigiKey | PORTABLE MULTI-PURPOSE VISE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
27 In Stock |
|
$114.2164 / $129.9700 | Buy Now |
DISTI #
591-334
|
Mouser Electronics | PCB Holders & Vises PORTABLE MULTI-PURPOSE VISE RoHS: Compliant | 5 |
|
$129.9700 | Buy Now |