Part Details for 334 by Visual Communications Company
Overview of 334 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F544
|
Newark | Lamp, Midget Groove, T-1 3/4, 28V, Supply Voltage:28V, Lamp Base Type:Midget Groove, Bulb Size:T-1 3/4 (5Mm), Mscp:0.34, Average Bulb Life:4000H, Product Range:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 334 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.9130 | Buy Now |
DISTI #
CM334-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG GRV 28V Min Qty: 1 Lead time: 10 Weeks Container: Box |
274 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
DISTI #
606-CM334
|
Mouser Electronics | Lamps 28V .04A RoHS: Compliant | 4893 |
|
$0.6230 / $1.1200 | Buy Now |
DISTI #
70597420
|
RS | Lamp, Incandescent, T-1 3/4 Midget Groove, 28 V, 0.04 A, 0.34 MSCP, 4000 hrs | VCC (Visual Communications Company) 334 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.7240 | Buy Now |
Part Details for 334
334 CAD Models
334 Part Data Attributes
|
334
Visual Communications Company
Buy Now
|
Compare Parts:
334
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |