Part Details for 33400400202050 by HARTING Technology Group
Overview of 33400400202050 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33400400202050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK0953
|
Newark | Cable Assy, 3P Plug-Free End, 16.4Ft, Connector To Connector:Wire To Board Plug To Free End, No. Of Positions:3Positions, Connector Pitch:-, No. Of Rows:2 Row, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Wire Gauge:- Rohs Compliant: Yes |Harting 33400400202050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$19.7300 | Buy Now |
DISTI #
1195-33400400202050-ND
|
DigiKey | HAN 1A OVERMOLDED 3+PE LATCH LOC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
10 In Stock |
|
$22.4574 / $30.3300 | Buy Now |
DISTI #
617-33400400202050
|
Mouser Electronics | Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, male to flying leads - PVC 5m RoHS: Compliant | 10 |
|
$31.0200 / $31.3300 | Buy Now |
DISTI #
V99:2348_28474149
|
Arrow Electronics | Cable Assembly Round Copper Cable 5m 14AWG Rectangular 4 POS M Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2301 | Americas - 10 |
|
$22.0400 / $25.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.7800 | Buy Now |
DISTI #
HRT33400400202050
|
Heilind Electronics | HAN 1A OVERMOLDED 3PE LATCH LO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69705763
|
Verical | Cable Assembly Round Copper Cable 5m 14AWG Rectangular 4 POS M Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 10 |
|
$22.0400 / $25.2200 | Buy Now |
DISTI #
33400400202050
|
TTI | Rectangular Cable Assemblies Han 1A Overmolded 3+PE latch locking, male to flying leads - PVC 5m RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 2 Container: Each | Americas - 0 |
|
$30.5800 | Buy Now |
DISTI #
4285557
|
element14 Asia-Pacific | CABLE ASSY, 3P PLUG-FREE END, 16.4FT RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$30.5611 / $37.0584 | Buy Now |
DISTI #
4285557
|
Farnell | CABLE ASSY, 3P PLUG-FREE END, 16.4FT RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 10 |
|
$40.4386 / $48.4687 | Buy Now |