Part Details for 3342-3 by 3M Interconnect
Overview of 3342-3 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3342-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Jack Socket Screws/Kits, See Datasheet for Parts Matrix Min Qty: 1 | 239 |
|
$289.3300 | Buy Now |
Part Details for 3342-3
3342-3 CAD Models
3342-3 Part Data Attributes
|
3342-3
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3342-3
3M Interconnect
Connector Accessory, Screw Retainer Kit, Steel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Assembly Item Name | SCREW RETAINER KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |