Part Details for 3342-4 by 3M Interconnect
Overview of 3342-4 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3342-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8847
|
Newark | Jack Socket Screw Kit, #4-40, 11.6Mm, Accessory Type:Jack Screw Kit, For Use With:D Sub & D-Ribbon Connectors, Thread Size - Metric:-, Thread Size - Imperial:4-40, Screw Head Height:2.7Mm, Screw Length:11.6Mm, Connector Type:D Sub Rohs Compliant: Yes |3M 3342-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.4700 / $3.0300 | Buy Now |
DISTI #
MDVS35-ND
|
DigiKey | JACK SCREW KIT, .35" LENGTH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
809 In Stock |
|
$1.4010 / $2.5900 | Buy Now |
DISTI #
94F8847
|
Avnet Americas | Connector Accessories Jack Screw Kits Steel - Bulk (Alt: 94F8847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 28 Partner Stock |
|
$1.7000 / $3.0300 | Buy Now |
DISTI #
7010293595
|
Avnet Americas | Connector Accessories Jack Screw Kits Steel (Alt: 7010293595) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3049 / $1.4751 | Buy Now |
DISTI #
517-3342-4
|
Mouser Electronics | D-Sub Tools & Hardware JACK SCREW KIT RoHS: Compliant | 262 |
|
$1.4000 / $2.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 80 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
3342-4
|
TTI | D-Sub Tools & Hardware JACK SCREW KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6200 / $1.8100 | Buy Now |
DISTI #
94F8847
|
Avnet Americas | Connector Accessories Jack Screw Kits Steel - Bulk (Alt: 94F8847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 28 Partner Stock |
|
$1.7000 / $3.0300 | Buy Now |
DISTI #
7010293595
|
Avnet Americas | Connector Accessories Jack Screw Kits Steel (Alt: 7010293595) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.3049 / $1.4751 | Buy Now |
Part Details for 3342-4
3342-4 CAD Models
3342-4 Part Data Attributes
|
3342-4
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3342-4
3M Interconnect
Connector Accessory, Screw Retainer Kit, Steel, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Assembly Item Name | SCREW RETAINER KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW |