Part Details for 33423 by Wiha Quality Tools
Overview of 33423 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1443
|
Newark | Soft Grip Hex T-Handle 8.0Mm Rohs Compliant: Yes |Wiha 33423 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 | Buy Now |
DISTI #
33423-ND
|
DigiKey | HEX KEY T-HANDLE 8MM 9.13" Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2700 | Buy Now |
DISTI #
596-33423
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Soft Grip Hex T-Handle 8.0mm RoHS: Compliant | 0 |
|
$7.8800 / $8.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.3800 / $18.9100 | Buy Now | |
DISTI #
WIH-33423
|
Techni-Tool, Inc. | Wiha 33423 T-Handle Key, Hex, 8.0mm Size, 200mm Over-All Length, Metric | 0 |
|
$9.9300 | Buy Now |
DISTI #
WIH-33423
|
TestEquity LLC | Wiha 33423 T-Handle Key, Hex, 8.0mm Size, 200mm Over-All Length, Metric | 0 |
|
$9.9300 | Buy Now |