Part Details for 33453 by Wiha Quality Tools
Overview of 33453 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1450
|
Newark | Hexagon Key, T-Handle, 3/32In, 150Mm, Af Size - Metric:-, Af Size - Imperial:3/32", Hex Key Type:T Handle, Long Arm Length:-, Product Range:-, Length:150Mm, Tool Body Material:Steel Rohs Compliant: Yes |Wiha 33453 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
431-2393-ND
|
DigiKey | HEX KEY T-HANDLE 3/32" 7.01" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$3.3368 / $3.6600 | Buy Now |
DISTI #
596-33453
|
Mouser Electronics | Wrenches Soft Grip Hex T-Handle 3/32" RoHS: Compliant | 18 |
|
$3.4000 / $3.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $7.7100 | Buy Now |
DISTI #
440-289
|
Techni-Tool, Inc. | Wiha 33453 T-Handle, Hex, SAE, 3/32" Size, 6" Overall Length, Soft Grip, Steel, Chrome Finish | 9 |
|
$4.3900 | Buy Now |
DISTI #
440-289
|
TestEquity LLC | Wiha 33453 T-Handle, Hex, SAE, 3/32" Size, 6" Overall Length, Soft Grip, Steel, Chrome Finish | 9 |
|
$4.3900 | Buy Now |