-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3604
|
Newark | Automotive Connectors Mx150 Assy 15 Rcpt |Molex 33471-0208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1350 |
|
$1.9200 / $2.9200 | Buy Now |
DISTI #
20X4357
|
Newark | Mx150 Assy 1.5 Rcpt 1X2 Cpa Dkgy C/2 |Molex 33471-0208 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
538-33471-0208
|
Mouser Electronics | Automotive Connectors MX150 ASSY 15 RCPT RoHS: Compliant | 1722 |
|
$1.5600 / $2.7400 | Buy Now |
DISTI #
71457972
|
RS | MX150 ASSY 1.5 RCPT 1X2 CPA DKGY C/2 | Molex Incorporated 33471-0208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 |
|
$2.1700 / $2.7500 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 2 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150â„¢ Bag Automotive RoHS: Compliant |
1350 Partner Stock |
|
$0.8470 / $1.6100 | Buy Now |
DISTI #
54323140
|
Verical | Conn Housing F 2 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1350 |
|
$1.5100 / $1.6000 | Buy Now |
DISTI #
33471-0208
|
TTI | Automotive Connectors MX150 ASSY 15 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1800 In Stock |
|
$1.5200 / $2.1300 | Buy Now |
DISTI #
MOL33471-0208
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X2 C GY C/2 | 450 |
|
$1.3549 / $1.6260 | Buy Now |
DISTI #
Molex 33471-0208
|
PEI Genesis | Combination Line Connector | 1350 |
|
Buy Now | |
DISTI #
0334710208
|
Avnet Asia | Conn Housing F 2 POS 3.5mm ST Cable Mount Bag (Alt: 0334710208) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0208
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0208
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.734 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |