-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 3 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3605
|
Newark | Mx150 Assy 1.5 Rcpt 1X3 Cpa Ltgy B/3 |Molex 33471-0307 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.6900 | Buy Now |
DISTI #
01J5469
|
Newark | Header Connector, cable Mnt, plug,3 Contacts, skt,0.138 Pitch, locking Rohs Compliant: Yes |Molex 33471-0307 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch MX150™ Sealed Female Connector, Single Row, 3 Circuits, Polarization B, with Connector Position Assurance, Gray RoHS: Compliant |
330 Partner Stock |
|
$1.3500 / $2.2500 | Buy Now |
DISTI #
53684602
|
Verical | Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount Light Gray MX 150™ Bag RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 330 |
|
$1.4800 | Buy Now |
DISTI #
Molex 33471-0307
|
PEI Genesis | Combination Line Connector | 330 |
|
Buy Now | |
|
Master Electronics | 3.50mm Pitch MX150™ Sealed Female Connector, Single Row, 3 Circuits, Polarization B, with Connector Position Assurance, Gray RoHS: Compliant |
330 Partner Stock |
|
$1.3500 / $2.2500 | Buy Now |
DISTI #
10159562
|
TestEquity LLC | Molex 33471-0307 MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option B, with Connector Position Assurance, Light Gray | 330 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0307
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0307
Molex
Combination Line Connector, 3 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 0.872 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.138 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 |