-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0981
|
Newark | Mx150 Assy 1.5 Rcpt 1X4 Cpa Blk A/4 Rohs Compliant: Yes |Molex 33471-0406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$2.3200 / $2.9100 | Buy Now |
DISTI #
538-33471-0406
|
Mouser Electronics | Automotive Connectors MX150 ASSY 1.5 RCPT 1X4 RoHS: Compliant | 1532 |
|
$1.7100 / $3.0200 | Buy Now |
DISTI #
71457698
|
RS | MX150 ASSY 1.5 RCPT 1X4 CPA BLK A/4 | Molex Incorporated 33471-0406 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8500 / $2.6400 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag RoHS: Compliant |
109 Partner Stock |
|
$1.1100 / $1.7400 | Buy Now |
DISTI #
77765329
|
Verical | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 1595 |
|
$1.3750 / $1.4667 | Buy Now |
DISTI #
65679946
|
Verical | Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 109 |
|
$1.7600 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 396 |
|
$0.9464 / $2.9120 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE, CRIMP TERMINAL, PLUG | 396 |
|
$0.9464 / $2.9120 | Buy Now |
DISTI #
33471-0406
|
TTI | Automotive Connectors MX150 ASSY 1.5 RCPT 1X4 RoHS: Compliant pbFree: Pb-Free Min Qty: 640 Package Multiple: 640 Container: Each | Americas - 0 |
|
$1.2800 | Buy Now |
DISTI #
MOL33471-0406
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 1X4 CPA B K A/4 | 240 |
|
$1.7837 / $2.2549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33471-0406
Molex
Buy Now
Datasheet
|
Compare Parts:
33471-0406
Molex
Combination Line Connector, 4 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.779 inch | |
Body Depth | 1.455 inch | |
Body Length | 1.009 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
Mating Contact Pitch | 0.138 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 22 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |