Part Details for 33471C by Murata Power Solutions
Overview of 33471C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33471C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4128
|
Newark | Toroidal Inductor 470Uh 1.1A 15% 29.5Mhz, Product Range:3300 Series, Inductance:470Μh, Rms Current (Irms):1.1A, Dc Resistance Max:0.152Ohm, Inductance Tolerance:± 15%, Case Dimensions:24Mm X 16.3Mm X 31Mm, Series:3300 Rohs Compliant: Yes |Murata Power Solutions 33471C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8500 | Buy Now |
DISTI #
811-1238-ND
|
DigiKey | FIXED IND 470UH 1.1A 152 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649201
|
Sager | Power Inductors - Leaded 470 UH 1.1 A Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |