-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4370
|
Newark | Mx150 Assy 1.5 Rcpt 2X6 Dkgy C/12 Rohs Compliant: Yes |Molex 33472-1253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$2.7100 / $4.0300 | Buy Now |
DISTI #
0334721253
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bag (Alt: 0334721253) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bag | 0 |
|
$1.6393 / $2.5996 | Buy Now |
DISTI #
20X4370
|
Avnet Americas | Conn Housing F 12 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 20X4370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 296 Partner Stock |
|
$2.5700 / $3.5400 | Buy Now |
DISTI #
538-33472-1253
|
Mouser Electronics | Automotive Connectors MX150 ASSY 12 RCPT 2X6 DKGY C12 RoHS: Compliant | 784 |
|
$2.1400 / $3.7600 | Buy Now |
DISTI #
71458036
|
RS | MX150 ASSY 1.5 RCPT 2X6 DKGY C/12 | Molex Incorporated 33472-1253 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $3.0200 | RFQ |
|
Onlinecomponents.com | Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag RoHS: Compliant |
25283 In Stock |
|
$1.9800 / $2.5200 | Buy Now |
DISTI #
19948296
|
Verical | Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount Dark Gray MX 150™ Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 25133 |
|
$1.1900 / $2.1300 | Buy Now |
DISTI #
33472-1253
|
TTI | Automotive Connectors MX150 ASSY 12 RCPT 2X6 DKGY C12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8900 | Buy Now |
DISTI #
Molex 33472-1253
|
PEI Genesis | Combination Line Connector | 28333 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 12 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag RoHS: Compliant |
25283 In Stock |
|
$1.9800 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-1253
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-1253
Molex
Combination Line Connector, 12 Contact(s), Female, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.976 inch | |
Body Length | 1.285 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |