-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0996
|
Newark | Mx150 Assy 1.5 Rcpt 2X4 Cs Blk A/8 Rohs Compliant: Yes |Molex 33472-4901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4800 | Buy Now |
DISTI #
538-33472-4901
|
Mouser Electronics | Automotive Connectors MX150 SLD REC 8CKT POL A W/O CPA W/CS RoHS: Compliant | 888 |
|
$2.1200 / $3.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $2.2600 | Buy Now |
DISTI #
77320844
|
Verical | Conn Housing RCP 8 POS 3.5mm Crimp ST Cable Mount Black Bag Automotive Min Qty: 45 Package Multiple: 1 | Americas - 415 |
|
$1.8986 / $2.0620 | Buy Now |
DISTI #
33472-4901
|
TTI | Automotive Connectors MX150 SLD REC 8CKT POL A W/O CPA W/CS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 540 In Stock |
|
$2.1000 / $2.9800 | Buy Now |
DISTI #
MOL33472-4901
|
Interstate Connecting Components | MX150 ASSY 1.5 RCPT 2X4 CS BL A/8 | 135 |
|
$2.2871 / $2.3212 | Buy Now |
DISTI #
3050159
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, RCPT, 8POS, 22A RoHS: Compliant Min Qty: 1 Container: Each | 312 |
|
$2.2301 / $3.6331 | Buy Now |
DISTI #
3050159
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 8POS, 22A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 312 |
|
$2.2223 / $3.8921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33472-4901
Molex
Buy Now
Datasheet
|
Compare Parts:
33472-4901
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |