Part Details for 334724006 by Molex
Overview of 334724006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334724006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-33472-4006
|
TME | Connector: wire-wire, MX150, female, plug, for cable, -40÷125°C Min Qty: 2 | 0 |
|
$1.2000 / $1.7300 | RFQ |
DISTI #
334724006
|
Avnet Abacus | Conn Housing RCP 4 POS 3.5mm ST Cable Mount Bag (Alt: 334724006) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
334724006
|
Avnet Abacus | Conn Housing RCP 4 POS 3.5mm ST Cable Mount Bag (Alt: 334724006) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 334724006
334724006 CAD Models
334724006 Part Data Attributes:
|
334724006
Molex
Buy Now
|
Compare Parts:
334724006
Molex
|
Samacsys Manufacturer | Molex |