-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8478
|
Newark | Enet Cable, Ix A Plug-Plug, 500Mm, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Harting 33480101822005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$32.2100 / $43.4700 | Buy Now |
DISTI #
1195-33480101822005-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$36.3730 / $41.5400 | Buy Now |
DISTI #
617-33480101822005
|
Mouser Electronics | Ethernet Cables / Networking Cables IX IND A CAT.6A 0.5M CBL ASSY RoHS: Compliant | 10 |
|
$34.5200 / $41.5400 | Buy Now |
DISTI #
73277854
|
RS | HARTINGixTypeACat6aIndustrialCableAssembly, doubleendedixconnector, FRNCblue,0.5m | HARTING 33480101822005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9300 / $52.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$29.2500 | Buy Now |
DISTI #
HRT33480101822005
|
Heilind Electronics | CBL ASY,IX IND A,BLU,0.5M CAT6A,DBL END,FRNC/Cu | Americas - 7 in Stock |
|
$30.5156 / $37.5334 | Buy Now |
DISTI #
33480101822005
|
TTI | Ethernet Cables / Networking Cables IX IND A CAT.6A 0.5M CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$32.4700 / $41.0400 | Buy Now |
DISTI #
HRT33480101822005
|
Interstate Connecting Components | CBL ASY,IX IND A,BLU,0.5M CAT6A,DBL END,FRNC/Cu | 2 |
|
$30.5156 / $37.5334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480101822005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480101822005
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |