-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8310-ND
|
DigiKey | CABLE MOD 10P10C PLUG-PLUG 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$33.3613 / $42.5600 | Buy Now |
DISTI #
617-33481111A21005
|
Mouser Electronics | Ethernet Cables / Networking Cables 10pin, PUR cable assy, 0.5m RoHS: Compliant | 11 |
|
$33.3600 / $42.0500 | Buy Now |
DISTI #
71528194
|
RS | Industrial PUR Cable Assembly, 10-Pin, 0.5m, ix Industrial Series | HARTING 33481111A21005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$39.1600 / $42.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$29.5900 | Buy Now |
DISTI #
HRT33481111A21005
|
Heilind Electronics | IX INDUSTRIAL 10PIN PUR CABLE ASSY, 0.5M | Americas - 7 in Stock |
|
$30.8438 / $37.9667 | Buy Now |
DISTI #
33481111A21005
|
TTI | Ethernet Cables / Networking Cables 10pin, PUR cable assy, 0.5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$32.7800 / $39.8100 | Buy Now |
DISTI #
HRT33481111A21005
|
Interstate Connecting Components | IX INDUSTRIAL 10PIN PUR CABLE ASSY, 0.5M | 2 |
|
$30.8438 / $37.9667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy