Part Details for 33482-2423 by Molex
Overview of 33482-2423 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33482-2423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5501
|
Newark | Automotive Housing, Plug, 20P, Light Blu, Product Range:Mx150 33482 Series, Gender:Plug, No. Of Positions:20Positions, For Use With:Molex Mx150 33000, 33011 Series Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Molex 33482-2423 Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
0334822423
|
Avnet Americas | MX150 ASSY 1.5 BLD 2X10 LTB A/20 - Bulk (Alt: 0334822423) RoHS: Not Compliant Min Qty: 3150 Package Multiple: 450 Container: Bulk | 0 |
|
$2.3863 / $2.9999 | Buy Now |
DISTI #
538-33482-2423
|
Mouser Electronics | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/o Conn Pos Assurance Blue A/20 RoHS: Compliant | 3150 |
|
$2.3200 / $4.2900 | Buy Now |
DISTI #
75052409
|
RS | MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 20 Circuits | Molex Incorporated 33482-2423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $4.1400 | RFQ |
DISTI #
33482-2423
|
TTI | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/o Conn Pos Assurance Blue A/20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 450 In Stock |
|
$2.0700 / $4.2500 | Buy Now |
DISTI #
MOL33482-2423
|
Interstate Connecting Components | 20CKT 2X10 PLG ASY,MIDVOLT,CPA MAT-SEAL,KEY A,LT BLU,MX150 | 67 |
|
$2.5439 / $3.2159 | Buy Now |
Part Details for 33482-2423
33482-2423 CAD Models
33482-2423 Part Data Attributes
|
33482-2423
Molex
Buy Now
|
Compare Parts:
33482-2423
Molex
|
Samacsys Manufacturer | Molex |