Part Details for 33482-3673 by Molex
Overview of 33482-3673 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33482-3673
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5502
|
Newark | Automotive Housing, Plug, 6P, Light Blu, Product Range:Mx150 33482 Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Molex Mx150 33000, 33011 Series Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Molex 33482-3673 Min Qty: 6300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 | Buy Now |
DISTI #
0334823673
|
Avnet Americas | MX150 ASSY 1.5 BLD 2X3 LTB A/6 - Bulk (Alt: 0334823673) RoHS: Not Compliant Min Qty: 6300 Package Multiple: 1050 Container: Bulk | 8400 Factory Stock |
|
RFQ | |
DISTI #
538-33482-3673
|
Mouser Electronics | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/o Conn Pos Assurance Blue A/6 RoHS: Compliant | 6299 |
|
$1.1300 / $2.1800 | Buy Now |
DISTI #
75052465
|
RS | MX150 Mid-Voltage Mat-Sealed Male Connector Assembly, Dual Row, 6 Circuits | Molex Incorporated 33482-3673 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.9500 | RFQ |
DISTI #
33482-3673
|
TTI | Headers & Wire Housings MX150 Mid-Voltage ASSY 2 Row w/o Conn Pos Assurance Blue A/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Bulk |
Americas - 1050 In Stock |
|
Buy Now | |
DISTI #
MOL33482-3673
|
Interstate Connecting Components | 6CKT 2X3 PLG ASY,MID-VOLT,CPA MAT-SEAL,KEY A,LT BLU,MX150 | 157 |
|
$1.1997 / $1.5166 | Buy Now |
Part Details for 33482-3673
33482-3673 CAD Models
33482-3673 Part Data Attributes
|
33482-3673
Molex
Buy Now
|
Compare Parts:
33482-3673
Molex
|
Samacsys Manufacturer | Molex |