Part Details for 33483535A21010 by HARTING Technology Group
Overview of 33483535A21010 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33483535A21010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1001
|
Newark | Enet Cord, Ix B Plug-Plug, 3.3Ft, Lan Category:-, Connector To Connector:Ix Type B Plug To Ix Type B Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Harting 33483535A21010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$78.1000 / $93.6700 | Buy Now |
DISTI #
69AK2024
|
Newark | Enet Cord, Ix B Plug-Plug, 1M Rohs Compliant: Yes |Harting 33483535A21010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3400 / $70.6700 | Buy Now |
DISTI #
1195-33483535A21010-ND
|
DigiKey | MPP IX TYPE B 5X2XAWG26 SIGNAL P Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$48.5402 / $60.2300 | Buy Now |
DISTI #
617-33483535A21010
|
Mouser Electronics | Ethernet Cables / Networking Cables MPP ix Type B 5x2xAWG26 Signal PUR 1,0m RoHS: Compliant | 7 |
|
$59.6400 / $68.4500 | Buy Now |
DISTI #
V99:2348_28646561
|
Arrow Electronics | Cable Assembly Round Copper Cable 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2243 | Americas - 10 |
|
$53.2600 / $55.4500 | Buy Now |
DISTI #
75125536
|
RS | ix Type B 10pin Overmolded Cable Assembly, double ended Mini PushPull ix" | HARTING 33483535A21010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$45.5600 | Buy Now |
DISTI #
HRT33483535A21010
|
Heilind Electronics | HARTING IX TYPE B 10PIN OVERMO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76470005
|
Verical | Cable Assembly Round Copper Cable 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS PL-PL IDT-IDT Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 10 |
|
$53.2600 / $55.4500 | Buy Now |
DISTI #
33483535A21010
|
TTI | Ethernet Cables / Networking Cables MPP ix Type B 5x2xAWG26 Signal PUR 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$58.4700 / $68.4400 | Buy Now |