Part Details for 334LC3700KL505HM6 by Cornell Dubilier Electronics Inc
Overview of 334LC3700KL505HM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 334LC3700KL505HM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1583-ND
|
DigiKey | CAP FILM 0.33UF 10% 700VAC SMD Min Qty: 9 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.9056 | Buy Now |
DISTI #
598-334LC3700KL505HM
|
Mouser Electronics | Film Capacitors 0.33uF 700Vac 10% Conduction Cooled RoHS: Compliant | 1 |
|
$132.1800 / $135.7400 | Buy Now |
Part Details for 334LC3700KL505HM6
334LC3700KL505HM6 CAD Models
334LC3700KL505HM6 Part Data Attributes:
|
334LC3700KL505HM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334LC3700KL505HM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Height | 34 mm | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Ripple Current | 500000 mA | |
Surface Mount | NO | |
Terminal Shape | THREADED FEMALE | |
Width | 50 mm |
Alternate Parts for 334LC3700KL505HM6
This table gives cross-reference parts and alternative options found for 334LC3700KL505HM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 334LC3700KL505HM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
334LC2700K5HM6 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Chassis Mount, | Cornell Dubilier Electronics Inc | 334LC3700KL505HM6 vs 334LC2700K5HM6 |