Part Details for 334MMR250K by Cornell Dubilier Electronics Inc
Overview of 334MMR250K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 334MMR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1218-ND
|
DigiKey | CAP FILM 0.33UF 10% 250VDC RAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20122 In Stock |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
598-334MMR250K
|
Mouser Electronics | Film Capacitors 0.33uF 250V 10% FILM/IC RoHS: Compliant | 1669 |
|
$0.1350 / $0.5600 | Buy Now |
DISTI #
334MMR250K
|
TTI | Film Capacitors 0.33uF 250V 10% FILM/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1230 | Buy Now |
Part Details for 334MMR250K
334MMR250K CAD Models
334MMR250K Part Data Attributes:
|
334MMR250K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334MMR250K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |