Part Details for 334MPW630K by Cornell Dubilier Electronics Inc
Overview of 334MPW630K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334MPW630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4778
|
Newark | Cap, 0.33Uf, 630V, Film, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.33Μf, Capacitance Tolerance:± 10%, Voltage(Ac):250V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 334MPW630K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$1.4600 / $3.0000 | Buy Now |
DISTI #
1572-1123-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6698 In Stock |
|
$1.0325 / $1.9900 | Buy Now |
DISTI #
598-334MPW630K
|
Mouser Electronics | Film Capacitors 0.33uF 630V 10% RoHS: Compliant | 225 |
|
$1.0400 / $1.9900 | Buy Now |
DISTI #
30204338
|
Verical | Cap Film 0.33uF 630V PP 10%( 15.5 X 34mm) Axial 0.536 Ohm 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 200 |
|
$1.3767 | Buy Now |
DISTI #
334MPW630K
|
TTI | Film Capacitors 0.33uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.1200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | 350 |
|
RFQ |
Part Details for 334MPW630K
334MPW630K CAD Models
334MPW630K Part Data Attributes:
|
334MPW630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334MPW630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 15.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |