Part Details for 334PPB102K by Cornell Dubilier Electronics Inc
Overview of 334PPB102K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334PPB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1124-ND
|
DigiKey | CAP FILM 0.33UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7902 In Stock |
|
$2.7088 / $3.8500 | Buy Now |
DISTI #
598-334PPB102K
|
Mouser Electronics | Film Capacitors 0.33uF 1kV 10% RoHS: Compliant | 334 |
|
$3.1300 / $5.3100 | Buy Now |
DISTI #
26640991
|
Verical | Polypropylene film capacitors Min Qty: 300 Package Multiple: 300 | Americas - 900 |
|
$3.3338 | Buy Now |
DISTI #
334PPB102K
|
TTI | Film Capacitors 0.33uF 1kV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk |
Americas - 2430 In Stock |
|
$2.7100 / $3.2300 | Buy Now |
Part Details for 334PPB102K
334PPB102K CAD Models
334PPB102K Part Data Attributes
|
334PPB102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
334PPB102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |