Part Details for 335-10-116-00-160000 by Mill-Max Mfg Corp
Overview of 335-10-116-00-160000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335-10-116-00-160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335-10-116-00-160000-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5122 | Buy Now |
DISTI #
575-3351011600160000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$13.1000 / $14.4300 | Order Now |
DISTI #
70246857
|
RS | Header .100 grid, low profile, gold over nickel | Mill-Max 335-10-116-00-160000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8900 / $14.8600 | RFQ |
|
Future Electronics | 16 Positions Single Row 2.54 mm Straight Through-Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Tube | 0Tube |
|
$10.1900 | Buy Now |
DISTI #
000000000002174612
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 84 |
|
$2.6100 / $16.9000 | Buy Now |
Part Details for 335-10-116-00-160000
335-10-116-00-160000 CAD Models
335-10-116-00-160000 Part Data Attributes
|
335-10-116-00-160000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
335-10-116-00-160000
Mill-Max Mfg Corp
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 335-10-116-00-160000
This table gives cross-reference parts and alternative options found for 335-10-116-00-160000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335-10-116-00-160000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335-90-116-00-160000 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Mill-Max Mfg Corp | 335-10-116-00-160000 vs 335-90-116-00-160000 |
335-40-116-00-160000 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 335-10-116-00-160000 vs 335-40-116-00-160000 |