Part Details for 3352E-1-501LF by Bourns Inc
Overview of 3352E-1-501LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352E-1-501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8099
|
Newark | Trimmer, Potentiometer, 500 Ohm 1Turn Thru Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352E-1-501LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.0300 | Buy Now |
DISTI #
3352E-501LF-ND
|
DigiKey | THUMBWHEEL POT 500 OHM 0.5W TOP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
499 In Stock |
|
$1.4375 / $2.6100 | Buy Now |
DISTI #
3352E-1-501LF
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag - Bulk (Alt: 3352E-1-501LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
652-3352E-1-501LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8IN RND 500 OHMS 0.5watt 20% RoHS: Compliant | 21 |
|
$1.3900 / $3.5100 | Buy Now |
DISTI #
73195288
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 500 ohms, Cermet, Open Frame, Single Turn | Bourns 3352E-1-501LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2200 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
550 In Stock |
|
$1.5700 / $2.6300 | Buy Now |
DISTI #
3352E-1-501LF
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag - Bulk (Alt: 3352E-1-501LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $1.6330 | Buy Now |
DISTI #
3352E-1-501LF
|
TME | Potentiometer: mounting, single turn,horizontal, 500Ω, 0.5W, THT Min Qty: 500 | 0 |
|
$1.9100 | RFQ |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
550 In Stock |
|
$1.5700 / $2.6300 | Buy Now |
Part Details for 3352E-1-501LF
3352E-1-501LF CAD Models
3352E-1-501LF Part Data Attributes:
|
3352E-1-501LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352E-1-501LF
Bourns Inc
Trimmer, Cermet, 0.5W, 500ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |