Part Details for 3352P-1-102 by Bourns Inc
Overview of 3352P-1-102 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352P-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3352P-102-ND
|
DigiKey | THUMBWHEEL POT 1K OHM 0.5W TOP Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
3352P-1-102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/2W 1Turn Pin Thru-Hole Bag - Bulk (Alt: 3352P-1-102) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now |
DISTI #
652-3352P-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"RND 1KOHMS 20% 0.5WATTS RoHS: Not Compliant | 0 |
|
$2.1700 / $2.1900 | Order Now |
DISTI #
73195335
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352P-1-102 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.7100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag |
500 In Stock |
|
$1.6700 / $2.1200 | Buy Now |
DISTI #
51549441
|
Verical | Res Cermet Trimmer 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag Min Qty: 100 Package Multiple: 100 Date Code: 1823 | Americas - 500 |
|
$2.4649 / $2.8079 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000 ohm | 21 |
|
$1.0800 / $1.3500 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000 ohm | 9 |
|
$2.2375 / $3.5800 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 1000 ohm | 239 |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
3352P-1-102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 20% 1/2W 1Turn Pin Thru-Hole Bag - Bulk (Alt: 3352P-1-102) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6625 / $1.8886 | Buy Now |
Part Details for 3352P-1-102
3352P-1-102 CAD Models
3352P-1-102 Part Data Attributes
|
3352P-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352P-1-102
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 20% +/-Tol, -150,150ppm/Cel, 1 Turn(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |