-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8142
|
Newark | Trimmer Potentiometer, 10Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352P-1-103LF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
3352P-103LF-ND
|
DigiKey | THUMBWHEEL POT 10K OHM 0.5W TOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
880 In Stock |
|
$1.5695 / $3.5900 | Buy Now |
DISTI #
3352P-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3352P-1-103LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
32K8142
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 32K8142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
652-3352P-1-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% RoHS: Compliant | 244 |
|
$1.5600 / $3.5900 | Buy Now |
DISTI #
V99:2348_06235998
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1821 | Americas - 1 |
|
$0.1821 / $0.7203 | Buy Now |
DISTI #
70154015
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352P-1-103LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag RoHS: Compliant |
200 In Stock 1000 On Order |
|
$1.5200 / $1.6800 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 10000OHM, 20% +/-TOL, -100,100PPM/CEL, 1 TURN(S) | 24 |
|
$1.7388 / $2.7820 | Buy Now |
DISTI #
3352P-1-103LF
|
TTI | Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 390 In Stock |
|
$1.8300 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3352P-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352P-1-103LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |