Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Han 3A Marine Cable Assembly, Double Ended 2Xlc Duplex, Multi Mode 4G 50/125Um, Black, 20M |Harting 33542110200002
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$1,095.0800
-
50
$1,015.7500
-
100
$948.8400
-
500
$911.5400
|
$911.5400 / $1,095.0800
|
Buy Now
|
|
DISTI #
1195-33542110200002-ND
|
DigiKey
|
HAN 3A MARINE CABLE ASSEMBLY, DO
Min Qty:
1
Lead time:
15 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$709.6800
|
Buy Now
|
|
DISTI #
617-33542110200002
|
Mouser Electronics
|
Fiber Optic Cable Assemblies HAN 3A MARINE CBL ASSY X2 END
RoHS:
Compliant
|
0
|
|
$559.1500 / $621.3300
|
Order Now
|
|
|
RS
|
Han3AMarineCableAssembly, doubleended2xLCDuplex, MultiMode4G50-125um, black,20m | HARTING 33542110200002
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1
$950.7800
-
5
$871.5400
-
100
$820.2800
-
500
$760.6200
-
1,000
$709.0500
|
$709.0500 / $950.7800
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
15 Weeks
|
0
|
|
$532.6500
|
Buy Now
|
|
DISTI #
HRT33542110200002
|
Heilind Electronics
|
HAN 3A MARINE CABLE ASSEMBLY,
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TTI
|
Fiber Optic Cable Assemblies HAN 3A MARINE CBL ASSY X2 END
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Each
|
Americas - 0
|
|
$500.1700
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Interconnection Device
VS
-