-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R7546
|
Newark | Hd D-Sub 44Pin Cable Assembly, Male To Male, Side Entry Shielded Plastic Hoods W/ 4-40 Unc Knurled Screws, Awg26 22Tps, Double Shielded, Pvc, 2.0M |Harting 33562132000025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2700 / $122.3300 | Buy Now |
DISTI #
33562132000025-ND
|
DigiKey | CABLE ASSY HD44 SHLD BEIGE 2M Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.2000 | Buy Now |
DISTI #
617-33562132000025
|
Mouser Electronics | D-Sub Cables HD DSUB44P ML DE CABLE ASSY 2M RoHS: Compliant | 0 |
|
$128.8500 / $131.8500 | Order Now |
DISTI #
70733001
|
RS | D-Sub Cable, Cable Lng 2.00 m, 44 Conductors, Copper Cable, D-Sub Series | HARTING 33562132000025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$138.3500 / $153.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$89.2500 | Buy Now |
DISTI #
HRT33562132000025
|
Heilind Electronics | HD D-SUB 44PIN CABLE ASSEMBLY, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33562132000025
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33562132000025
HARTING Technology Group
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |