-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8981
|
Newark | Cable - Fo Multimode Gof, 2 Channel, 50/125Um, Pur, 100M |Harting 33587511000003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$940.7900 / $976.9700 | Buy Now |
DISTI #
1195-33587511000003-ND
|
DigiKey | CABLE - FO MULTIMODE GOF, 2 CHAN Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,059.8300 | Buy Now |
DISTI #
617-33587511000003
|
Mouser Electronics | Fiber Optic Cables Fiber Optic Cable, 2xMultimode GOF, 50um, PUR, 100m RoHS: Compliant | 0 |
|
$1,242.9300 | Order Now |
DISTI #
70731531
|
RS | Fiber Optic Cable, 2xMultimode GOF, 50um, PUR, 100m | HARTING 33587511000003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1,251.1100 / $1,677.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$939.8500 | Buy Now |
DISTI #
HRT33587511000003
|
Heilind Electronics | CABLE - FO MULTIMODE GOF, 2 CH | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33587511000003
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33587511000003
HARTING Technology Group
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | WIRE AND CABLE |