Part Details for 335K100RA4-FA by Quantic Paktron
Overview of 335K100RA4-FA by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 335K100RA4-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RA Series 100 V 3.3 uF ±10% Radial Metallized Polyester Angstor® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2630Box |
|
$2.1300 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $6.4600 | Buy Now |
|
New Advantage Corporation | RA Series 100 V 3.3 uF �10% Radial Metallized Polyester Angstor� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2104 |
|
$2.7900 / $2.9900 | Buy Now |
Part Details for 335K100RA4-FA
335K100RA4-FA CAD Models
335K100RA4-FA Part Data Attributes:
|
335K100RA4-FA
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
335K100RA4-FA
Quantic Paktron
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 4525, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | , 4525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.9 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 4525 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.3 mm |
Alternate Parts for 335K100RA4-FA
This table gives cross-reference parts and alternative options found for 335K100RA4-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 335K100RA4-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
335K100RA4-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 4525, RADIAL LEADED, ROHS COMPLIANT | Quantic Paktron | 335K100RA4-FA vs 335K100RA4-F |