Part Details for 3361P-1-503G by Bourns Inc
Overview of 3361P-1-503G by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3361P-1-503G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1831
|
Newark | Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns 3361P-1-503G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.9640 | Buy Now |
DISTI #
118-3361P-1-503GCT-ND
|
DigiKey | TRIMMER 50K OHM 0.5W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.8484 / $1.8700 | Buy Now |
DISTI #
3361P-1-503G
|
Avnet Americas | Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD Embossed T/R - Tape and Reel (Alt: 3361P-1-503G) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.7952 | Buy Now |
DISTI #
652-3361P-1-503G
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS RoHS: Not Compliant | 504 |
|
$0.7910 / $1.8700 | Buy Now |
DISTI #
73649117
|
RS | TRIMMER - 6MM SQ ST CERMET | Bourns 3361P-1-503G RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R | Alternative Product Available |
|
$0.7020 / $0.8240 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | TRIMPOT 50K OHM 6MM SQ SMD | 750 |
|
$0.7416 / $1.4833 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R | Alternative Product Available |
|
$0.7020 / $0.8240 | Buy Now |
Part Details for 3361P-1-503G
3361P-1-503G CAD Models
3361P-1-503G Part Data Attributes
|
3361P-1-503G
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361P-1-503G
Bourns Inc
Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.88 mm | |
Package Length | 7.04 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2826 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3361P-1-503G
This table gives cross-reference parts and alternative options found for 3361P-1-503G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3361P-1-503G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3361P-1-503GLF | Trimmer, Cermet, 0.5W, 50000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3361P-1-503G vs 3361P-1-503GLF |