-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8263
|
Newark | Trimmer Potentiometer 1Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series Rohs Compliant: Yes |Bourns 3361S-1-102GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
41Y1397
|
Newark | Pot, Trimmer, 1Kohm, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series, Msl:- Rohs Compliant: Yes |Bourns 3361S-1-102GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8820 | Buy Now |
DISTI #
3361S-102GLFCT-ND
|
DigiKey | TRIMMER 1K OHM 0.5W GW SIDE ADJ Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1431 In Stock |
|
$0.7176 / $1.6800 | Buy Now |
DISTI #
3361S-1-102GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361S-1-102GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-3361S-1-102GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS RoHS: Compliant | 0 |
|
$0.7170 / $1.5800 | Order Now |
DISTI #
70153639
|
RS | 1/4" Sq, SMD, TRIMMER, Cermet, Single Turn, 1 Kilohms | Bourns 3361S-1-102GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Onlinecomponents.com | Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.71 X 6.65 X 7.37mm - Gull Wing - Surface Mount. RoHS: Compliant |
1000 On Order |
|
$0.7190 / $0.9750 | Buy Now |
|
Quest Components | 132 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Quest Components | 448 |
|
$1.1718 / $2.5336 | Buy Now | |
DISTI #
3361S-1-102GLF
|
TTI | Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3361S-1-102GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361S-1-102GLF
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.88 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2619 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |