-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4721
|
Newark | Trimmer, Smd, 10K, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3361 Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3361S-1-103GLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$1.2200 / $1.7100 | Buy Now |
DISTI #
97M3850
|
Newark | Trimmer Potentiometer 10Kohm 1Turn, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series Rohs Compliant: Yes |Bourns 3361S-1-103GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
32K8264
|
Newark | Trimmer Potentiometer 10Kohm 1Turn, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3361S-1-103GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7830 / $0.8960 | Buy Now |
DISTI #
3361S-103GLFCT-ND
|
DigiKey | TRIMMER 10K OHM 0.5W GW SIDE ADJ Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22 In Stock |
|
$0.7176 / $1.6800 | Buy Now |
DISTI #
3361S-1-103GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361S-1-103GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-3361S-1-103GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS RoHS: Compliant | 97 |
|
$0.7170 / $1.6400 | Buy Now |
DISTI #
70153642
|
RS | Trimmer, Cermet, Rest 10 Kilohms, SMD,1 Turn, Pwr-Rtg 0.5W | Bourns 3361S-1-103GLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 250 |
|
$1.2300 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R RoHS: Compliant |
1500 On Order |
|
$0.8370 / $0.8670 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 10000 ohm | 82 |
|
$1.1625 / $2.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3361S-1-103GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361S-1-103GLF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.88 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2619 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3361S-1-103GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3361S-1-103GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3361S-1-103G | Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3361S-1-103GLF vs 3361S-1-103G |