-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8270
|
Newark | Trimmer Potentiometer 20Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:3361 Series Rohs Compliant: Yes |Bourns 3361S-1-203GLF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2000 | Buy Now |
DISTI #
3361S-203GLFCT-ND
|
DigiKey | TRIMMER 20K OHM 0.5W GW SIDE ADJ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
551 In Stock |
|
$0.7176 / $1.6800 | Buy Now |
DISTI #
3361S-1-203GLF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: 3361S-1-203GLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6125 / $0.6958 | Buy Now |
DISTI #
652-3361S-1-203GLF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS RoHS: Compliant | 687 |
|
$0.7170 / $1.6800 | Buy Now |
DISTI #
V72:2272_06236383
|
Arrow Electronics | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1815 Container: Cut Strips | Americas - 14 |
|
$0.1180 / $0.2346 | Buy Now |
DISTI #
73649376
|
RS | TRIMMER - 6MM SQ ST CERMET | Bourns 3361S-1-203GLF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R RoHS: Compliant |
550 In Stock |
|
$0.6930 / $0.8410 | Buy Now |
DISTI #
51510334
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 6.65 X 7.37mm) Gull Wing SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1614 | Americas - 500 |
|
$1.1880 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 20000OHM, 10% +/-TOL, 1 TURN(S) | 500 |
|
$0.6723 / $1.3445 | Buy Now |
DISTI #
3361S-1-203GLF
|
TTI | Trimmer Resistors - SMD 1/4" SQ 20K 10% 0.5WATTS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.6900 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3361S-1-203GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3361S-1-203GLF
Bourns Inc
Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.88 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 2619 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for 3361S-1-203GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3361S-1-203GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3361S-1-203G | Trimmer, Cermet, 0.5W, 20000ohm, 10% +/-Tol, 1 Turn(s), 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3361S-1-203GLF vs 3361S-1-203G |