Part Details for 3362M-1-104ALF by Bourns Inc
Overview of 3362M-1-104ALF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3362M-1-104ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1851
|
Newark | Res, cermet,100Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2619-Case Rohs Compliant: Yes |Bourns 3362M-1-104ALF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
3362M-1-104ALF-ND
|
DigiKey | TRIMMER 100KOHM 0.5W PC PIN SIDE Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4908 | Buy Now |
DISTI #
3362M-1-104ALF
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 3362M-1-104ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0250 / $1.1644 | Buy Now |
DISTI #
652-3362M-1-104ALF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 10% 0.5WATTS RoHS: Compliant | 0 |
|
$1.3000 / $1.3800 | Order Now |
DISTI #
73648191
|
RS | TRIMMER - 1/4in SQ ST CERMET | Bourns 3362M-1-104ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
DISTI #
3362M-1-104ALF
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Ammo Pack - Ammo Pack (Alt: 3362M-1-104ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0250 / $1.1644 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole Ammo RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
Part Details for 3362M-1-104ALF
3362M-1-104ALF CAD Models
3362M-1-104ALF Part Data Attributes:
|
3362M-1-104ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3362M-1-104ALF
Bourns Inc
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 2628 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 5.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.99 mm | |
Package Length | 6.6 mm | |
Package Style | PCB Mount | |
Package Width | 4.88 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 3362M-1-104ALF
This table gives cross-reference parts and alternative options found for 3362M-1-104ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3362M-1-104ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3386W-1-104T | Trimmer, | Bourns Inc | 3362M-1-104ALF vs 3386W-1-104T |
3386W-1-104TT | RES,TAPPED,CERMET,100K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE | Bourns Inc | 3362M-1-104ALF vs 3386W-1-104TT |
25VR100KTR | Trimmer, Cermet, 0.5W, 100000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2728, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3362M-1-104ALF vs 25VR100KTR |
25VR100KTB | Potentiometer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2728, | TT Electronics Resistors | 3362M-1-104ALF vs 25VR100KTB |
3386W-1-104TLF | Trimmer, | Bourns Inc | 3362M-1-104ALF vs 3386W-1-104TLF |
3386W-EY5-104 | Trimmer, | Bourns Inc | 3362M-1-104ALF vs 3386W-EY5-104 |