Part Details for 336303-13-0300 by Amphenol RF
Overview of 336303-13-0300 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336303-13-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6231
|
Newark | Amc Right Angle Plug To Sma Straight Bulkhead Jack 1.32 Mm Ds 50 Ohm 300 Mm (11.8 Inches) |Amphenol Rf 336303-13-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5700 / $26.4400 | Buy Now |
DISTI #
ACX2341-ND
|
DigiKey | CBL ASSY AMC-SMA JCK-PLG 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$25.2360 | Buy Now |
DISTI #
70381695
|
RS | SMA Bulkhead Jack to AMC Plug on 1.32mm cable, 300 mm | Amphenol RF 336303-13-0300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1000 / $26.2500 | RFQ |
DISTI #
AMR336303-13-0300
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to AMC Plug on 1.32mm cable 300 mm RoHS: Compliant | 0 |
|
$17.2500 / $28.3800 | Buy Now |
DISTI #
AMR336303-13-0300
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
336303-13-0300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.7000 / $20.6700 | Buy Now |
DISTI #
57071.1
|
TestEquity LLC | Amphenol RF 336303-13-0300 RF Micro-Cable, AMC Rt Angle Plug to SMA Straight Bulkhead Jack, 300mm L, 50 Ohm | 0 |
|
$30.6100 | Buy Now |