Part Details for 336306-12-0300 by Amphenol RF
Overview of 336306-12-0300 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336306-12-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57T9537
|
Newark | Coaxial Cable Assembly, 1.13Mm, 300Mm, Black, Connector Type A:Amc Right Angle Plug, Connector Type B:Sma Rp Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 336306-12-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0900 / $30.8700 | Buy Now |
DISTI #
ACX1891-ND
|
DigiKey | CBL ASSY AMC-RPSMA JK-PL 11.811" Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$25.8620 | Buy Now |
DISTI #
70381701
|
RS | SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable, 300 mm | Amphenol RF 336306-12-0300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2500 / $26.8600 | RFQ |
DISTI #
AMR336306-12-0300
|
Heilind Electronics | SMA BULKHEAD JACK RP TO AMC PL | Americas - 0 in Stock |
|
$21.3281 / $26.6452 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 300 mm RoHS: Compliant | 0 |
|
$18.1500 / $29.0800 | Buy Now |
DISTI #
AMR336306-12-0300
|
Interstate Connecting Components | SMA BULKHEAD JACK RP TO AMC PL | 0 |
|
$21.3281 / $26.6452 | Buy Now |
DISTI #
57077.1
|
TestEquity LLC | Amphenol RF 336306-12-0300 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 300mm L, 50 Ohm | 0 |
|
$26.1500 | Buy Now |