Part Details for 336306-14-0250 by Amphenol RF
Overview of 336306-14-0250 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336306-14-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6236
|
Newark | Amc Right Angle Plug To Rp-Sma Straight Bulkhead Jack 1.37 Mm 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 336306-14-0250 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $26.3600 | Buy Now |
DISTI #
ACX2345-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$25.1576 | Buy Now |
DISTI #
70381707
|
RS | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable, 250 mm | Amphenol RF 336306-14-0250 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6400 / $25.1600 | RFQ |
DISTI #
AMR336306-14-0250
|
Heilind Electronics | AMC RIGHT ANGLE PLUG TO RP-SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 250 mm RoHS: Compliant | 0 |
|
$17.2200 / $28.2900 | Buy Now |
DISTI #
AMR336306-14-0250
|
Interstate Connecting Components | AMC RIGHT ANGLE PLUG TO RP-SMA | 0 |
|
Buy Now | |
DISTI #
336306-14-0250
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.6400 / $20.6000 | Buy Now |
DISTI #
57083.1
|
TestEquity LLC | Amphenol RF 336306-14-0250 RF Micro-Cable, AMC Rt Angle Plug to RP-SMA Straight Bulkhead Jack, 250mm L, 50 Ohm | 0 |
|
$25.4300 | Buy Now |