Part Details for 336313-12-0200 by Amphenol Corporation
Overview of 336313-12-0200 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 336313-12-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336313-12-0200
|
Avnet Americas | SMA BLKHD JACK TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336313-12-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 30 |
|
$5.4081 / $5.7296 | Buy Now |
DISTI #
336313-12-0200
|
Avnet Americas | SMA BLKHD JACK TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336313-12-0200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-336313-12-0200
|
Mouser Electronics | RF Cable Assemblies SMA BH Jk-AMC Plg 1.13mm cable, 200 mm RoHS: Compliant | 127 |
|
$4.5700 / $7.4000 | Buy Now |
DISTI #
336313-12-0200
|
TTI | RF Cable Assemblies SMA BH Jk-AMC Plg 1.13mm cable, 200 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.4700 / $6.0100 | Buy Now |
DISTI #
336313-12-0200
|
Avnet Americas | SMA BLKHD JACK TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336313-12-0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 30 |
|
$5.4081 / $5.7296 | Buy Now |
DISTI #
336313-12-0200
|
Avnet Americas | SMA BLKHD JACK TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336313-12-0200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 336313-12-0200
336313-12-0200 CAD Models
336313-12-0200 Part Data Attributes:
|
336313-12-0200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336313-12-0200
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |