Part Details for 336314-13-0200 by Amphenol RF
Overview of 336314-13-0200 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-13-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4430
|
Newark | Cable Assembly |Amphenol Rf 336314-13-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $10.2500 | Buy Now |
DISTI #
2266-336314-13-0200-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.6400 / $7.1800 | Buy Now |
DISTI #
ARF2387-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$6.1573 / $10.3400 | Buy Now |
DISTI #
71634779
|
RS | SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable, 200 mm | Amphenol RF 336314-13-0200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4200 / $8.7600 | RFQ |
DISTI #
AMR336314-13-0200
|
Heilind Electronics | SMA RP BH JK TO AMC PLG 1.32MM CBL, 200 MM | Americas - 0 in Stock |
|
$5.9219 / $7.9842 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.32mm cable 200 mm RoHS: Compliant |
50 Partner Stock |
|
$5.2200 / $9.0300 | Buy Now |
DISTI #
61914733
|
Verical | Cable Assembly 1.32mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$6.8500 / $6.9900 | Buy Now |
DISTI #
336314-13-0200
|
TME | Cable: coaxial, Cable: 1.32 mm Micro-cable, 0.2m, AMC,SMA RP, male Min Qty: 1 | 0 |
|
$7.1600 / $10.2300 | RFQ |
DISTI #
AMR336314-13-0200
|
Interstate Connecting Components | SMA RP BH JK TO AMC PLG 1.32MM CBL, 200 MM | 0 |
|
$5.9219 / $7.9842 | Buy Now |
DISTI #
Amphenol RF 336314-13-0200
|
PEI Genesis | SMA RP Bulkhead Jack to AMC Pl | 50 |
|
Buy Now |