Part Details for 336314-14-0300 by Amphenol RF
Overview of 336314-14-0300 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-14-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AK4435
|
Newark | Cable Assembly |Amphenol Rf 336314-14-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5300 / $10.6000 | Buy Now |
DISTI #
2266-336314-14-0300-ND
|
DigiKey | CBL ASSY AMC-RPSMA JK-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$6.8700 / $7.4200 | Buy Now |
DISTI #
ARF2395-ND
|
DigiKey | CBL ASSY AMC-RPSMA JK-PL 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$6.5639 / $11.0200 | Buy Now |
DISTI #
71244987
|
RS | SMA BULKHEAD JACK RP TO AMC PLUG ON 1.37MM CABE, 300MM | Amphenol RF 336314-14-0300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6300 / $7.8100 | RFQ |
DISTI #
AMR336314-14-0300
|
Heilind Electronics | SMA RP BH JK TO AMC PLG 1.37MM CBL, 300 MM | Americas - 0 in Stock |
|
$6.1250 / $8.2540 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 300 mm RoHS: Compliant |
50 Partner Stock |
|
$5.4000 / $9.3300 | Buy Now |
DISTI #
336314-14-0300
|
TME | Cable, AMC,SMA RP, 0.3m, female, male, angled 90°, straight Min Qty: 1 | 0 |
|
$7.4300 / $10.6100 | RFQ |
DISTI #
AMR336314-14-0300
|
Interstate Connecting Components | SMA RP BH JK TO AMC PLG 1.37MM CBL, 300 MM | 0 |
|
$6.1250 / $8.2540 | Buy Now |
DISTI #
Amphenol RF 336314-14-0300
|
PEI Genesis | SMA RP Bulkhead Jack to AMC Pl | 50 |
|
Buy Now | |
DISTI #
336314-14-0300
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6700 | Buy Now |