-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6409
|
Newark | Rf Coax, Sma Jack-Amc Plug, 150Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 336319-12-0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$21.5700 / $23.3700 | Buy Now |
DISTI #
ARF2398-ND
|
DigiKey | CBL ASSY AMC-SMA JACK-PLG 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1307 In Stock |
|
$11.7039 / $17.9400 | Buy Now |
DISTI #
V36:1790_16920412
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2024 | Americas - 48 |
|
$19.8604 | Buy Now |
DISTI #
V99:2348_16920412
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2151 | Americas - 22 |
|
$13.8500 / $18.8746 | Buy Now |
DISTI #
71244971
|
RS | SMA BULKHEAD JACK, IP67 TO AMC PLUG ON 1.13MM CABLE, EXTENDED MATING FACE, 150M | Amphenol RF 336319-12-0150 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1300 / $17.9400 | RFQ |
DISTI #
AMR336319-12-0150
|
Heilind Electronics | SMA BH JK, IP67 TO AMC PLG 1.13MM CBL, 150 MM, 5.95MM MAX | Americas - 0 in Stock |
|
$16.2656 / $22.6130 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable Extended Mating Face 150 mm RoHS: Compliant |
1034 In Stock |
|
$11.1800 / $19.4600 | Buy Now |
DISTI #
79330651
|
Verical | Cable Assembly 1.13mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 1003 |
|
$16.1536 / $25.0773 | Buy Now |
DISTI #
77909888
|
Verical | Cable Assembly 1.13mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$32.8286 / $38.0896 | Buy Now |
DISTI #
336319-12-0150
|
TME | Cable, AMC female,SMA female, angled,straight, 0.15m Min Qty: 1 | 25 |
|
$19.8400 / $28.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy