-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336319-12-0200
|
Avnet Americas | SMA BLKHD JACK, IP67 TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336319-12-0200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.1750 / $21.9635 | Buy Now |
DISTI #
336319-12-0200
|
Avnet Americas | SMA BLKHD JACK, IP67 TO AMC PLG ON 1.13MM CBL, 200 MM - Bag (Alt: 336319-12-0200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-336319-12-0200
|
Mouser Electronics | RF Cable Assemblies SMA BHJk IP67-AMC Pl 1.13mm CB 200mm ExM RoHS: Compliant | 1133 |
|
$18.2100 / $25.1500 | Buy Now |
DISTI #
336319-12-0200
|
Avnet Abacus | SMA BLKHD JACK, IP67 TO AMC PLG ON 1.13MM CBL, 200 MM (Alt: 336319-12-0200) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
336319-12-0200
|
Avnet Asia | SMA BLKHD JACK, IP67 TO AMC PLG ON 1.13MM CBL, 200 MM (Alt: 336319-12-0200) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
336319-12-0200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336319-12-0200
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | SMA JACK | |
Connector Side2 | AMC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |