-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6412
|
Newark | Rf Coax, Sma Jack-Amc Plug, 300Mm, Connector Type A:Sma Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:Black Rohs Compliant: Yes |Amphenol Rf 336319-12-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2100 / $23.6700 | Buy Now |
DISTI #
82AC1487
|
Newark | Sma Bulkhead Jack, Ip67 To Amc Plug On 1.13Mm Cable, 300 Mm, Extended Mating Face Rohs Compliant: Yes |Amphenol Rf 336319-12-0300 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5400 / $20.9100 | Buy Now |
DISTI #
ARF2401-ND
|
DigiKey | CBL ASSY AMC-SMA JCK-PLG 11.811" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2467 In Stock |
|
$14.1403 / $19.6700 | Buy Now |
DISTI #
V36:1790_16920415
|
Arrow Electronics | Cable Assembly 1.13mm Cable 0.3m SMA to AMC F-PL Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 | Americas - 29 |
|
$13.5400 / $16.3900 | Buy Now |
DISTI #
71244976
|
RS | SMA BULKHEAD JACK, IP67 TO AMC PLUG ON 1.13MM CABLE, EXTENDED MATING FACE, 300MM | Amphenol RF 336319-12-0300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0300 / $18.8800 | RFQ |
DISTI #
AMR336319-12-0300
|
Heilind Electronics | SMA BH JK, IP67 TO AMC PLG 1.13MM CBL, 300 MM, 5.95MM MAX | Americas - 187 in Stock |
|
$16.7656 / $23.2742 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack IP67 to AMC Plug on 1.13mm cable Extended Mating Face 300 mm RoHS: Compliant |
50 In Stock |
|
$14.2700 / $25.4000 | Buy Now |
DISTI #
69124245
|
Verical | Cable Assembly 1.13mm Cable 0.3m SMA to AMC F-PL Bag Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 48 |
|
$21.5020 / $33.0200 | Buy Now |
DISTI #
336319-12-0300
|
TME | Cable, AMC female,SMA female, angled,straight, 0.3m Min Qty: 1 | 0 |
|
$20.5400 / $29.3500 | RFQ |
DISTI #
AMR336319-12-0300
|
Interstate Connecting Components | SMA BH JK, IP67 TO AMC PLG 1.13MM CBL, 300 MM, 5.95MM MAX | 62 |
|
$16.7656 / $23.2742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy