Part Details for 3364A-1-105E by Bourns Inc
Overview of 3364A-1-105E by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 3364A-1-105E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 528 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 1M Ohm, 50V, 25±%, 250ppm | 422 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
3364A-1-105E
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 MOhm, � 25%, 200 mW, 1 Turn, Single Turn, Surface Mount (Alt: 3364A-1-105E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3364A-1-105E
3364A-1-105E CAD Models
3364A-1-105E Part Data Attributes
|
3364A-1-105E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3364A-1-105E
Bourns Inc
Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, -250,250ppm/Cel, 1715
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 260 deg | |
Size Code | 1715 | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 25% |