Part Details for 3367.01.1420.026 by IMS Connector Systems Gmbh
Overview of 3367.01.1420.026 by IMS Connector Systems Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3367.01.1420.026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCX Cable mount angle plug RoHS: Compliant | 0 |
|
$0.7900 / $1.4900 | Buy Now |
Part Details for 3367.01.1420.026
3367.01.1420.026 CAD Models
3367.01.1420.026 Part Data Attributes
|
3367.01.1420.026
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
3367.01.1420.026
IMS Connector Systems Gmbh
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICATLE CABLES: RG 174, RG 188 A/U, RG 316, RG 316/D | |
Body Depth | 0.335 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 3367.01.1420.026
This table gives cross-reference parts and alternative options found for 3367.01.1420.026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3367.01.1420.026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
451-900-0360N | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 3367.01.1420.026 vs 451-900-0360N |
RF178-02RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 3367.01.1420.026 vs RF178-02RP1-SING |
1-1337585-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 3367.01.1420.026 vs 1-1337585-0 |
452-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 3367.01.1420.026 vs 452-500-0470N |
452-500-0850N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 3367.01.1420.026 vs 452-500-0850N |
450-900-0360H | RF Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | 3367.01.1420.026 vs 450-900-0360H |
RF178-03RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 3367.01.1420.026 vs RF178-03RP1-SING |