Part Details for 33680C by Murata Power Solutions
Overview of 33680C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4129
|
Newark | Box Rohs Compliant: Yes |Murata Power Solutions 33680C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.8500 | Buy Now |
DISTI #
811-1239-ND
|
DigiKey | FIXED IND 68UH 2.9A 57 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
67 In Stock |
|
$1.3500 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
000000000002649202
|
Sager | Power Inductors - Leaded 68 UH 2.9A TH TOROID Min Qty: 1 | 0 |
|
$1.4900 / $1.6800 | Buy Now |
Part Details for 33680C
33680C CAD Models
33680C Part Data Attributes:
|
33680C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
33680C
Murata Power Solutions
General Purpose Inductor, 68uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Toroidal | |
DC Resistance | 0.057 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 31 mm | |
Package Length | 16.3 mm | |
Package Style | PCB Mount | |
Package Width | 29 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 3.5 | |
Rated Current-Max | 2.9 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |