Part Details for 3368913001 by TE Connectivity
Overview of 3368913001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3368913001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368913001
|
Avnet Americas | Spec 100G 1Conductors 12AWG Tin Plated Copper Black 600Vac - Tape and Reel (Alt: 3368913001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$2.0524 / $2.3172 | Buy Now |
|
Future Electronics | 600 VAC 1 Conductors 12 AWG Tin Plated Copper Black Cable RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | 100G0111-3.00-0 RoHS: Compliant |
1231 In Stock |
|
$2.1700 / $3.9100 | Buy Now |
DISTI #
63019241
|
Verical | Hook-up Wire 12AWG 2.86mm Tinned Copper Black 1300VAC RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 1230 |
|
$2.9100 / $5.1788 | Buy Now |
DISTI #
63038366
|
Verical | Hook-up Wire 12AWG 2.86mm Tinned Copper Black 1300VAC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 250 |
|
$6.3412 / $8.4081 | Buy Now |
DISTI #
RYC100G0111-3.00-0.M
|
Interstate Connecting Components | 3368913001 | 0 |
|
Buy Now | |
DISTI #
RYC100G0111-3.00-0
|
Interstate Connecting Components | 3368913001 | 0 |
|
$2.4341 | Buy Now |
DISTI #
3368913001
|
Avnet Abacus | Spec 100G 1Conductors 12AWG Tin Plated Copper Black 600Vac (Alt: 3368913001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G0111-3.00-0 RoHS: Compliant |
1231 In Stock |
|
$2.1700 / $3.9100 | Buy Now |
Part Details for 3368913001
3368913001 CAD Models
3368913001 Part Data Attributes
|
3368913001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3368913001
TE Connectivity
Wire And Cable, 1 Conductor(s), 12AWG, 1300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.8 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1300 V | |
Stranding | 37X37 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |