Part Details for 336A-SD by Excelta Corporation
Overview of 336A-SD by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336A-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7301
|
Newark | Probe - Double Ended Flat/Pointed - Straight - Peek - 5.5" Long |Excelta 336A-SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9600 | Buy Now |
DISTI #
2827-336A-SD-ND
|
DigiKey | PROBE - DOUBLE ENDED FLAT/POINTE Min Qty: 1 Lead time: 6 Weeks Container: Box |
11 In Stock |
|
$11.2636 / $13.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2700 / $12.2700 | Buy Now |
DISTI #
352IE992
|
Techni-Tool, Inc. | Excelta 336A-SD Probe, Double Ended Flat, Pointed, Straight, Peek, 5.5" OAL | 420 |
|
$9.9600 | Buy Now |
DISTI #
352IE992
|
TestEquity LLC | Excelta 336A-SD Probe, Double Ended Flat, Pointed, Straight, Peek, 5.5" OAL | 420 |
|
$9.9600 | Buy Now |